PDP SEO Portlet

E10GSFPSR 903239

Optical Transceiver Module 10.5Gbps Single 300m 850nm SFP+

Manufacturer:Intel
Avnet Manufacturer Part #: E10GSFPSR 903239
Secondary Manufacturer Part#: E10GSFPSR 903239
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Intel® Ethernet SFP+ SR Optics and LR Optics for the Intel® Ethernet Server Adapter X520 Family.

Intel’s family of Intel® Ethernet Server Adapter X520 family with SFP+ connectivity are the most flexible and scalable Ethernet adapters for today’s demanding data center environments. The escalating deployments of servers with multi-core processors and demanding applications such as high performance computing (HPC), database clusters, and video-on-demand are the types of applications driving the need for 10-gigabit connections. Customers require flexible and scalable I/O solutions to meet the rigorous requirements of running mission-critical applications in virtualized and unified storage environments.

Powered by Intel’s third-generation 10 GbE network controller, the Intel® Ethernet Controller 10 Gigabit 82599, the Intel Ethernet Converged Network Adapter X520 family addresses the demanding needs of the next-generation data center by providing unmatched features for virtualization, flexibility for LAN and SAN networking, and proven, reliable performance.

To ensure maximum flexibility, Intel supports the ability to mix any combination of the SFP+ optical modules, direct attach copper cables, or 1000BASE-T SFP modules on the Intel Ethernet X520 Adapters. For instance, customers can remove the optical modules that come installed on the adapter and replace them with an Intel® Ethernet SFP+ SR Optic or LR Optic, an SFP+ direct attach copper cable, or a 1000BASE-T SFP module. Intel Ethernet SFP+ Optics are available in both short range (SR) 850 nm and long range (LR) 1310 nm options.

Technical Attributes

Find Similar Parts

Description Value
1.25|9.95 to 10.3 Gbps
Panel Mount
1
5 V
-65 to 150 °C
Commercial
300 m
850 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$36.96
2+
$35.52
4+
$34.08
8+
$32.64
16+
$32.04